Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. RS1461XH
RS1461XH - 1
RS1461XH - 2
RS1461XH - 3
Extended1/3
* Images are for reference only
RS1461XH
Attributes
Value
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS1461XH
JLCPCB Part #
C19269226
Package
SOT-23-6
Description
-40℃~+125℃ 0.6LSB 1 10kHz~20MHz 12 1MHz 2.2mA 2.7V~5.25V 72dB Built-in No Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerJiangsu RUNIC Tech
PackageSOT-23-6
Clock Frequency10kHz~20MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity0.6LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)2.2mA
ADC architectureSAR
Sampling Rate1MHz
FeaturesPower-on reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. RS1461XH
RS1461XH

* Images are for reference only

RS1461XH

Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS1461XH
JLCPCB Part #
C19269226
Package
SOT-23-6
Description
-40℃~+125℃ 0.6LSB 1 10kHz~20MHz 12 1MHz 2.2mA 2.7V~5.25V 72dB Built-in No Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS1461XH

* Images are for reference only

RS1461XH
Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS1461XH
JLCPCB Part #
C19269226
Package
SOT-23-6
Description
-40℃~+125℃ 0.6LSB 1 10kHz~20MHz 12 1MHz 2.2mA 2.7V~5.25V 72dB Built-in No Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS1461XH Specifications

RS1461XH technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerJiangsu RUNIC Tech
PackageSOT-23-6
Clock Frequency10kHz~20MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity0.6LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)2.2mA
ADC architectureSAR
Sampling Rate1MHz
FeaturesPower-on reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1461XH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS1461XH Documents

RS1461XH datasheets or manufacturer documentation.

Datasheet: RS1461XH Datasheet (PDF)

RS1461XH Schematic Symbol & PCB Footprint

The RS1461XH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.