Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RS3235YTDC10
RS3235YTDC10 - 1
RS3235YTDC10 - 2
RS3235YTDC10 - 3
Extended1/3
* Images are for reference only
RS3235YTDC10
Attributes
Value
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3235YTDC10
JLCPCB Part #
C19269212
Package
DFN-10L(3x3)
Description
-40℃~+85℃ 1 105uA 250mV@(3A) 3A 6V 800mV~5.75V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-10L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJiangsu RUNIC Tech
PackageDFN-10L(3x3)
Operating Temperature-40℃~+85℃
standby current105uA
Voltage - Supply6V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function、Power supply timing control
Voltage Dropout250mV@(3A)
Output Voltage800mV~5.75V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RS3235YTDC10
RS3235YTDC10

* Images are for reference only

RS3235YTDC10

Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS3235YTDC10
JLCPCB Part #
C19269212
Package
DFN-10L(3x3)
Description
-40℃~+85℃ 1 105uA 250mV@(3A) 3A 6V 800mV~5.75V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-10L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS3235YTDC10

* Images are for reference only

RS3235YTDC10
Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS3235YTDC10
JLCPCB Part #
C19269212
Package
DFN-10L(3x3)
Description
-40℃~+85℃ 1 105uA 250mV@(3A) 3A 6V 800mV~5.75V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-10L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS3235YTDC10 Specifications

RS3235YTDC10 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJiangsu RUNIC Tech
PackageDFN-10L(3x3)
Operating Temperature-40℃~+85℃
standby current105uA
Voltage - Supply6V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function、Power supply timing control
Voltage Dropout250mV@(3A)
Output Voltage800mV~5.75V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS3235YTDC10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS3235YTDC10 Documents

RS3235YTDC10 datasheets or manufacturer documentation.

Datasheet: RS3235YTDC10 Datasheet (PDF)

RS3235YTDC10 Schematic Symbol & PCB Footprint

The RS3235YTDC10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.