


- Manufacturer
- MFR.Part #
- RS1472XTQC16
- JLCPCB Part #
- C19269209
- Package
- QFN-16L(3x3)
- Description
- -40℃~+125℃ 14 2 2.5LSB 2.5uA 2.7V~5.25V 2MHz 40MHz 84dB External SAR SPI Yes QFN-16L(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN-16L(3x3) | |
| Clock Frequency | 40MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 84dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 2.5uA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
RS1472XTQC16
Extended- Manufacturer
- MFR.Part #
- RS1472XTQC16
- JLCPCB Part #
- C19269209
- Package
- QFN-16L(3x3)
- Description
- -40℃~+125℃ 14 2 2.5LSB 2.5uA 2.7V~5.25V 2MHz 40MHz 84dB External SAR SPI Yes QFN-16L(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS1472XTQC16
- JLCPCB Part #
- C19269209
- Package
- QFN-16L(3x3)
- Description
- -40℃~+125℃ 14 2 2.5LSB 2.5uA 2.7V~5.25V 2MHz 40MHz 84dB External SAR SPI Yes QFN-16L(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS1472XTQC16 Specifications
RS1472XTQC16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN-16L(3x3) | |
| Clock Frequency | 40MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 84dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current (Iq) | 2.5uA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1472XTQC16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS1472XTQC16 Documents
RS1472XTQC16 datasheets or manufacturer documentation.
Datasheet: RS1472XTQC16 Datasheet (PDF)
RS1472XTQC16 Schematic Symbol & PCB Footprint
The RS1472XTQC16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.