


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN-16L(2.5x3.5) | |
| Clock Frequency | 24MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 16ns@5.5V,15pF | |
| Output Type | Tri-State | |
| Output Current | 7.8mA | |
| Series | RS595 | |
| Function | Serial-to-Serial or Parallel | |
| Voltage - Supply | 2V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS595SXTQW16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN-16L(2.5x3.5) | |
| Clock Frequency | 24MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 16ns@5.5V,15pF | |
| Output Type | Tri-State | |
| Output Current | 7.8mA | |
| Series | RS595 | |
| Function | Serial-to-Serial or Parallel | |
| Voltage - Supply | 2V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS595SXTQW16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS595SXTQW16 datasheets or manufacturer documentation.
Datasheet: RS595SXTQW16 Datasheet (PDF)
The RS595SXTQW16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.