


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HXY MOSFET | |
| Package | HZIP-25 | |
| Operating Temperature | -20℃~+75℃ | |
| Output Power | 25Wx4@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Number of Inputs | 4 Single-Ended Inputs | |
| Quiescent Current | 120mA | |
| Features | Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 4-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7388-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HXY MOSFET | |
| Package | HZIP-25 | |
| Operating Temperature | -20℃~+75℃ | |
| Output Power | 25Wx4@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Number of Inputs | 4 Single-Ended Inputs | |
| Quiescent Current | 120mA | |
| Features | Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 4-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7388-HXY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA7388-HXY datasheets or manufacturer documentation.
Datasheet: TDA7388-HXY Datasheet (PDF)
The TDA7388-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.