Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L125PR
2920L125PR - 1
2920L125PR - 2
2920L125PR - 3
2920L125PR - 4
Extended1/4
* Images are for reference only
2920L125PR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
2920L125PR
JLCPCB Part #
C192524
Package
2920
Description
-40℃~+85℃ 1.25A 1.5W 15V 1mm 250mΩ 2s 40A 5.44mm 7.98mm 70mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2920
Power Dissipation1.5W
Voltage - Max15V
Operating Temperature-40℃~+85℃
Time to Trip(Max)2s
Length7.98mm
Resistance - Initial (Ri) (Min)70mΩ
Trip Current8A
Hold Current1.25A
Height1mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L125PR
2920L125PR

* Images are for reference only

2920L125PR

Extended
Manufacturer

Littelfuse

MFR.Part #
2920L125PR
JLCPCB Part #
C192524
Package
2920
Description
-40℃~+85℃ 1.25A 1.5W 15V 1mm 250mΩ 2s 40A 5.44mm 7.98mm 70mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L125PR

* Images are for reference only

2920L125PR
Extended
Manufacturer

Littelfuse

MFR.Part #
2920L125PR
JLCPCB Part #
C192524
Package
2920
Description
-40℃~+85℃ 1.25A 1.5W 15V 1mm 250mΩ 2s 40A 5.44mm 7.98mm 70mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L125PR Specifications

2920L125PR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package2920
Power Dissipation1.5W
Voltage - Max15V
Operating Temperature-40℃~+85℃
Time to Trip(Max)2s
Length7.98mm
Resistance - Initial (Ri) (Min)70mΩ
Trip Current8A
Hold Current1.25A
Height1mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2920L125PR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2920L125PR Documents

2920L125PR datasheets or manufacturer documentation.

Datasheet: 2920L125PR Datasheet (PDF)

2920L125PR Schematic Symbol & PCB Footprint

The 2920L125PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.