Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 1TD125AHNS018
1TD125AHNS018 - 1
1TD125AHNS018 - 2
1TD125AHNS018 - 3
Extended1/3
* Images are for reference only
1TD125AHNS018
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
1TD125AHNS018
JLCPCB Part #
C192143
Package
DT-26
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerKDS Daishinku
PackageDT-26
Load Capacitance12.5pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 1TD125AHNS018
1TD125AHNS018

* Images are for reference only

1TD125AHNS018

Extended
Manufacturer

KDS Daishinku

MFR.Part #
1TD125AHNS018
JLCPCB Part #
C192143
Package
DT-26
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TD125AHNS018

* Images are for reference only

1TD125AHNS018
Extended
Manufacturer

KDS Daishinku

MFR.Part #
1TD125AHNS018
JLCPCB Part #
C192143
Package
DT-26
Description
12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator DT-26 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TD125AHNS018 Specifications

1TD125AHNS018 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerKDS Daishinku
PackageDT-26
Load Capacitance12.5pF
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)40kΩ
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TD125AHNS018. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TD125AHNS018 Documents

1TD125AHNS018 datasheets or manufacturer documentation.

Datasheet: 1TD125AHNS018 Datasheet (PDF)

1TD125AHNS018 Schematic Symbol & PCB Footprint

The 1TD125AHNS018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.