Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. RFX2401C
RFX2401C - 1
RFX2401C - 2
RFX2401C - 3
RFX2401C - 4
Extended1/4
* Images are for reference only
RFX2401C
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
RFX2401C
JLCPCB Part #
C19213
Package
QFN-16-EP(3x3)
Description
-10dB -12dB -15dB -40℃~+85℃ -8dB -8dBm 2.4GHz~2.5GHz 22dBm 2V~3.6V ZigBee 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerSkyworks Solutions
PackageQFN-16-EP(3x3)
P1dB(Receive)-8dBm
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Output power22dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-12dB
Input return loss(Transmit)-10dB
FeaturesIntegrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter、Integrated power detector
Output return loss(Transmit)-8dB
Output return loss(Receive)-15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. RFX2401C
RFX2401C

* Images are for reference only

RFX2401C

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX2401C
JLCPCB Part #
C19213
Package
QFN-16-EP(3x3)
Description
-10dB -12dB -15dB -40℃~+85℃ -8dB -8dBm 2.4GHz~2.5GHz 22dBm 2V~3.6V ZigBee 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX2401C

* Images are for reference only

RFX2401C
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX2401C
JLCPCB Part #
C19213
Package
QFN-16-EP(3x3)
Description
-10dB -12dB -15dB -40℃~+85℃ -8dB -8dBm 2.4GHz~2.5GHz 22dBm 2V~3.6V ZigBee 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX2401C Specifications

RFX2401C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerSkyworks Solutions
PackageQFN-16-EP(3x3)
P1dB(Receive)-8dBm
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Output power22dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-12dB
Input return loss(Transmit)-10dB
FeaturesIntegrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter、Integrated power detector
Output return loss(Transmit)-8dB
Output return loss(Receive)-15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFX2401C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFX2401C Documents

RFX2401C datasheets or manufacturer documentation.

Datasheet: RFX2401C Datasheet (PDF)

RFX2401C Schematic Symbol & PCB Footprint

The RFX2401C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.