


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Function | Sonar Ranging Receiver | |
| Frequency Range | 20kHz~90kHz | |
| Operating Temperature | 0℃~+40℃ | |
| Applications | Sonar Ranging Control | |
| Voltage - Supply | 4.5V~6.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL851CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Function | Sonar Ranging Receiver | |
| Frequency Range | 20kHz~90kHz | |
| Operating Temperature | 0℃~+40℃ | |
| Applications | Sonar Ranging Control | |
| Voltage - Supply | 4.5V~6.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL851CDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL851CDR datasheets or manufacturer documentation.
Datasheet: TL851CDR Datasheet (PDF)
The TL851CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.