


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | YONGNENG | |
| Package | Plugin,15.5x12.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 1.6kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 24V | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Release Time | 5ms | |
| Height | 12.2mm | |
| Contact Rating | 20A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YQ501-S-124D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | YONGNENG | |
| Package | Plugin,15.5x12.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 1.6kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 24V | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Release Time | 5ms | |
| Height | 12.2mm | |
| Contact Rating | 20A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YQ501-S-124D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YQ501-S-124D datasheets or manufacturer documentation.
Datasheet: YQ501-S-124D Datasheet (PDF)
The YQ501-S-124D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.