Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. YX208LT-S-212HM
YX208LT-S-212HM - 1
YX208LT-S-212HM - 2
YX208LT-S-212HM - 3
Extended1/3
* Images are for reference only
YX208LT-S-212HM
Attributes
Value
Manufacturer
YONGNENG
MFR.Part #
YX208LT-S-212HM
JLCPCB Part #
C19193901
Package
DIP-6
Description
-40℃~+105℃ 100mΩ 10ms 12V 15ms 30V@DC、277V@AC 360Ω 540mW 6 8A 8A@250VAC Silver Alloy Two normally open: 2A (DPST-NO) DIP-6 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerYONGNENG
PackageDIP-6
Operating Temperature-40℃~+105℃
Switching Voltage(Max)30V@DC、277V@AC
Coil Resistance360Ω
Contact FormTwo normally open: 2A (DPST-NO)
Coil Rated Power540mW
Operate Time15ms
Switching Current(Max)8A
Contact MaterialSilver Alloy
Number of Pins6
Coil Voltage12V
Release Time10ms
Contact Rating8A@250VAC
Contact Resistance100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. YX208LT-S-212HM
YX208LT-S-212HM

* Images are for reference only

YX208LT-S-212HM

Extended
Manufacturer

YONGNENG

MFR.Part #
YX208LT-S-212HM
JLCPCB Part #
C19193901
Package
DIP-6
Description
-40℃~+105℃ 100mΩ 10ms 12V 15ms 30V@DC、277V@AC 360Ω 540mW 6 8A 8A@250VAC Silver Alloy Two normally open: 2A (DPST-NO) DIP-6 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YX208LT-S-212HM

* Images are for reference only

YX208LT-S-212HM
Extended
Manufacturer

YONGNENG

MFR.Part #
YX208LT-S-212HM
JLCPCB Part #
C19193901
Package
DIP-6
Description
-40℃~+105℃ 100mΩ 10ms 12V 15ms 30V@DC、277V@AC 360Ω 540mW 6 8A 8A@250VAC Silver Alloy Two normally open: 2A (DPST-NO) DIP-6 Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YX208LT-S-212HM Specifications

YX208LT-S-212HM technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerYONGNENG
PackageDIP-6
Operating Temperature-40℃~+105℃
Switching Voltage(Max)30V@DC、277V@AC
Coil Resistance360Ω
Contact FormTwo normally open: 2A (DPST-NO)
Coil Rated Power540mW
Operate Time15ms
Switching Current(Max)8A
Contact MaterialSilver Alloy
Number of Pins6
Coil Voltage12V
Release Time10ms
Contact Rating8A@250VAC
Contact Resistance100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YX208LT-S-212HM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YX208LT-S-212HM Documents

YX208LT-S-212HM datasheets or manufacturer documentation.

Datasheet: YX208LT-S-212HM Datasheet (PDF)

YX208LT-S-212HM Schematic Symbol & PCB Footprint

The YX208LT-S-212HM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.