


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | YONGNENG | |
| Package | Plugin,19.1x15.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 19.1mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Contact Rating | 10A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 15.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YX202-S-112DM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | YONGNENG | |
| Package | Plugin,19.1x15.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 400Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 19.1mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Contact Rating | 10A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 15.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YX202-S-112DM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YX202-S-112DM datasheets or manufacturer documentation.
Datasheet: YX202-S-112DM Datasheet (PDF)
The YX202-S-112DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.