


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | YONGNENG | |
| Package | DIP-6 | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 450mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 3A | |
| Number of Pins | 5 | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Rating | 3A@250VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YT103-12VDC-1CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | YONGNENG | |
| Package | DIP-6 | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 450mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 3A | |
| Number of Pins | 5 | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Rating | 3A@250VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YT103-12VDC-1CS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YT103-12VDC-1CS datasheets or manufacturer documentation.
Datasheet: YT103-12VDC-1CS Datasheet (PDF)
The YT103-12VDC-1CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.