Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT3216LL00R6580A
ANT3216LL00R6580A
Extended
* Images are for reference only
ANT3216LL00R6580A
Attributes
Value
Manufacturer
YAGEO
MFR.Part #
ANT3216LL00R6580A
JLCPCB Part #
C19193847
Package
SMD,3.2x1.6mm
Description
-30℃~+85℃ 1.2mm 1.6mm 1W 2GHz 2dBi 3.2mm 50Ω 7.2GHz SMD,3.2x1.6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,3.2x1.6mm
Operating Temperature-30℃~+85℃
Antenna TypePatch Antenna
Peak Gain2dBi
Length3.2mm
Bandwidth2GHz
Height1.2mm
Frequency(Center/Band)7.2GHz
Impedance50Ω
Width1.6mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT3216LL00R6580A
ANT3216LL00R6580A

* Images are for reference only

ANT3216LL00R6580A

Extended
Manufacturer

YAGEO

MFR.Part #
ANT3216LL00R6580A
JLCPCB Part #
C19193847
Package
SMD,3.2x1.6mm
Description
-30℃~+85℃ 1.2mm 1.6mm 1W 2GHz 2dBi 3.2mm 50Ω 7.2GHz SMD,3.2x1.6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT3216LL00R6580A

* Images are for reference only

ANT3216LL00R6580A
Extended
Manufacturer

YAGEO

MFR.Part #
ANT3216LL00R6580A
JLCPCB Part #
C19193847
Package
SMD,3.2x1.6mm
Description
-30℃~+85℃ 1.2mm 1.6mm 1W 2GHz 2dBi 3.2mm 50Ω 7.2GHz SMD,3.2x1.6mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT3216LL00R6580A Specifications

ANT3216LL00R6580A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,3.2x1.6mm
Operating Temperature-30℃~+85℃
Antenna TypePatch Antenna
Peak Gain2dBi
Length3.2mm
Bandwidth2GHz
Height1.2mm
Frequency(Center/Band)7.2GHz
Impedance50Ω
Width1.6mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT3216LL00R6580A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT3216LL00R6580A Schematic Symbol & PCB Footprint

The ANT3216LL00R6580A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.