Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. XDFH-0254-2*20P
XDFH-0254-2*20P - 1
XDFH-0254-2*20P - 2
XDFH-0254-2*20P - 3
Extended1/3
* Images are for reference only
XDFH-0254-2*20P
Attributes
Value
Manufacturer
Lian Xin Technology
MFR.Part #
XDFH-0254-2*20P
JLCPCB Part #
C19193815
Package
Plugin,P=2.54mm
Description
-45℃~+105℃ 2 2.54mm 20 2x20P 3A 500V Copper Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerLian Xin Technology
PackagePlugin,P=2.54mm
Operating Temperature-45℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
Voltage Rating (Max)500V
Contact PlatingGold
Contact MaterialCopper
Current Rating3A
Connector TypeIDC Header
Pitch2.54mm
Holder TypeThrough Hole
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. XDFH-0254-2*20P
XDFH-0254-2*20P

* Images are for reference only

XDFH-0254-2*20P

Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDFH-0254-2*20P
JLCPCB Part #
C19193815
Package
Plugin,P=2.54mm
Description
-45℃~+105℃ 2 2.54mm 20 2x20P 3A 500V Copper Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDFH-0254-2*20P

* Images are for reference only

XDFH-0254-2*20P
Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDFH-0254-2*20P
JLCPCB Part #
C19193815
Package
Plugin,P=2.54mm
Description
-45℃~+105℃ 2 2.54mm 20 2x20P 3A 500V Copper Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDFH-0254-2*20P Specifications

XDFH-0254-2*20P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerLian Xin Technology
PackagePlugin,P=2.54mm
Operating Temperature-45℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
Voltage Rating (Max)500V
Contact PlatingGold
Contact MaterialCopper
Current Rating3A
Connector TypeIDC Header
Pitch2.54mm
Holder TypeThrough Hole
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDFH-0254-2*20P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDFH-0254-2*20P Documents

XDFH-0254-2*20P datasheets or manufacturer documentation.

Datasheet: XDFH-0254-2*20P Datasheet (PDF)

XDFH-0254-2*20P Schematic Symbol & PCB Footprint

The XDFH-0254-2*20P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.