Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. CSE7761-SSOP16
CSE7761-SSOP16 - 1
CSE7761-SSOP16 - 2
CSE7761-SSOP16 - 3
Extended1/3
* Images are for reference only
CSE7761-SSOP16
Attributes
Value
Manufacturer
CHIPSEA
MFR.Part #
CSE7761-SSOP16
JLCPCB Part #
C19193569
Package
SSOP-16
Description
-40℃~+85℃ 0.1% 1.25V 2 3.579MHz 3.5mA 3V~3.6V、4.5V~5.5V 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART Single-Phase Energy Metering IC SSOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerCHIPSEA
PackageSSOP-16
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V、4.5V~5.5V
Tolerance0.1%
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Current - Supply3.5mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. CSE7761-SSOP16
CSE7761-SSOP16

* Images are for reference only

CSE7761-SSOP16

Extended
Manufacturer

CHIPSEA

MFR.Part #
CSE7761-SSOP16
JLCPCB Part #
C19193569
Package
SSOP-16
Description
-40℃~+85℃ 0.1% 1.25V 2 3.579MHz 3.5mA 3V~3.6V、4.5V~5.5V 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART Single-Phase Energy Metering IC SSOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSE7761-SSOP16

* Images are for reference only

CSE7761-SSOP16
Extended
Manufacturer

CHIPSEA

MFR.Part #
CSE7761-SSOP16
JLCPCB Part #
C19193569
Package
SSOP-16
Description
-40℃~+85℃ 0.1% 1.25V 2 3.579MHz 3.5mA 3V~3.6V、4.5V~5.5V 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART Single-Phase Energy Metering IC SSOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSE7761-SSOP16 Specifications

CSE7761-SSOP16 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerCHIPSEA
PackageSSOP-16
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V、4.5V~5.5V
Tolerance0.1%
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Current - Supply3.5mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSE7761-SSOP16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSE7761-SSOP16 Documents

CSE7761-SSOP16 datasheets or manufacturer documentation.

Datasheet: CSE7761-SSOP16 Datasheet (PDF)

CSE7761-SSOP16 Schematic Symbol & PCB Footprint

The CSE7761-SSOP16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.