



- Manufacturer
- MFR.Part #
- LM1084IS-3.3/TR
- JLCPCB Part #
- C19193518
- Package
- TO-263-3
- Description
- -40℃~+85℃@(Tj) 0.003%Vout 1 1.5V@(5A) 12V 3.3V 5A 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-263-3 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| standby current | 5mA | |
| Noise | 0.003%Vout | |
| Output Type | Fixed | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 1.5V@(5A) | |
| Number of Outputs | 1 |

* Images are for reference only
LM1084IS-3.3/TR
Extended- Manufacturer
- MFR.Part #
- LM1084IS-3.3/TR
- JLCPCB Part #
- C19193518
- Package
- TO-263-3
- Description
- -40℃~+85℃@(Tj) 0.003%Vout 1 1.5V@(5A) 12V 3.3V 5A 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM1084IS-3.3/TR
- JLCPCB Part #
- C19193518
- Package
- TO-263-3
- Description
- -40℃~+85℃@(Tj) 0.003%Vout 1 1.5V@(5A) 12V 3.3V 5A 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM1084IS-3.3/TR Specifications
LM1084IS-3.3/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-263-3 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| standby current | 5mA | |
| Noise | 0.003%Vout | |
| Output Type | Fixed | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 1.5V@(5A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1084IS-3.3/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM1084IS-3.3/TR Documents
LM1084IS-3.3/TR datasheets or manufacturer documentation.
Datasheet: LM1084IS-3.3/TR Datasheet (PDF)
LM1084IS-3.3/TR Schematic Symbol & PCB Footprint
The LM1084IS-3.3/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.