Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XD-5557-2*7AW
XD-5557-2*7AW - 1
XD-5557-2*7AW - 2
XD-5557-2*7AW - 3
XD-5557-2*7AW - 4
Extended1/4
* Images are for reference only
XD-5557-2*7AW
Attributes
Value
Manufacturer
chxunda
MFR.Part #
XD-5557-2*7AW
JLCPCB Part #
C19193332
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 10mm 14P 18.6mm 2 2x7P 300V 4.2mm 7 9A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturerchxunda
PackagePush-Pull,P=4.2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating300V
Current Rating9A
Pins Structure2x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.6mm
Contact PlatingTin
Number of Pins14P
Pitch4.2mm
Contact MaterialBrass
Z-Height of the Board10mm
Plastic MaterialPA66
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XD-5557-2*7AW
XD-5557-2*7AW

* Images are for reference only

XD-5557-2*7AW

Extended
Manufacturer

chxunda

MFR.Part #
XD-5557-2*7AW
JLCPCB Part #
C19193332
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 10mm 14P 18.6mm 2 2x7P 300V 4.2mm 7 9A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD-5557-2*7AW

* Images are for reference only

XD-5557-2*7AW
Extended
Manufacturer

chxunda

MFR.Part #
XD-5557-2*7AW
JLCPCB Part #
C19193332
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 10mm 14P 18.6mm 2 2x7P 300V 4.2mm 7 9A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD-5557-2*7AW Specifications

XD-5557-2*7AW technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturerchxunda
PackagePush-Pull,P=4.2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating300V
Current Rating9A
Pins Structure2x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.6mm
Contact PlatingTin
Number of Pins14P
Pitch4.2mm
Contact MaterialBrass
Z-Height of the Board10mm
Plastic MaterialPA66
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD-5557-2*7AW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD-5557-2*7AW Documents

XD-5557-2*7AW datasheets or manufacturer documentation.

Datasheet: XD-5557-2*7AW Datasheet (PDF)

XD-5557-2*7AW Schematic Symbol & PCB Footprint

The XD-5557-2*7AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.