Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U3115C
U3115C - 1
U3115C - 2
U3115C - 3
U3115C - 4
Extended1/4
* Images are for reference only
U3115C
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U3115C
JLCPCB Part #
C19193019
Package
SOP-8
Description
-40℃~+150℃ 1.2A 150ns 1A 2 25ns 4.5V~20V 450ns 50ns 70uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time25ns
Rise Time50ns
Voltage - Supply4.5V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH450ns
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U3115C
U3115C

* Images are for reference only

U3115C

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U3115C
JLCPCB Part #
C19193019
Package
SOP-8
Description
-40℃~+150℃ 1.2A 150ns 1A 2 25ns 4.5V~20V 450ns 50ns 70uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U3115C

* Images are for reference only

U3115C
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U3115C
JLCPCB Part #
C19193019
Package
SOP-8
Description
-40℃~+150℃ 1.2A 150ns 1A 2 25ns 4.5V~20V 450ns 50ns 70uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U3115C Specifications

U3115C technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time25ns
Rise Time50ns
Voltage - Supply4.5V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH450ns
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U3115C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U3115C Documents

U3115C datasheets or manufacturer documentation.

Datasheet: U3115C Datasheet (PDF)

U3115C Schematic Symbol & PCB Footprint

The U3115C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.