Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. HT431ARTZ
HT431ARTZ - 1
HT431ARTZ - 2
HT431ARTZ - 3
HT431ARTZ - 4
Extended1/4
* Images are for reference only
HT431ARTZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT431ARTZ
JLCPCB Part #
C19192932
Package
SOT-23-3
Description
-25℃~+85℃ 100mA 2.5V~40V 500uA 50ppm/℃ Adjustable Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerHTCSEMI
PackageSOT-23-3
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±0.5%
Minimum Cathode Current for Regulation500uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~40V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. HT431ARTZ
HT431ARTZ

* Images are for reference only

HT431ARTZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT431ARTZ
JLCPCB Part #
C19192932
Package
SOT-23-3
Description
-25℃~+85℃ 100mA 2.5V~40V 500uA 50ppm/℃ Adjustable Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT431ARTZ

* Images are for reference only

HT431ARTZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT431ARTZ
JLCPCB Part #
C19192932
Package
SOT-23-3
Description
-25℃~+85℃ 100mA 2.5V~40V 500uA 50ppm/℃ Adjustable Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT431ARTZ Specifications

HT431ARTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerHTCSEMI
PackageSOT-23-3
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±0.5%
Minimum Cathode Current for Regulation500uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.5V~40V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT431ARTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT431ARTZ Documents

HT431ARTZ datasheets or manufacturer documentation.

Datasheet: HT431ARTZ Datasheet (PDF)

HT431ARTZ Schematic Symbol & PCB Footprint

The HT431ARTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.