Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7179SPER
HT7179SPER - 1
HT7179SPER - 2
HT7179SPER - 3
Extended1/3
* Images are for reference only
HT7179SPER
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HT7179SPER
JLCPCB Part #
C19192926
Package
ESOP-16
Description
-40℃~+125℃@(TJ) 1 15A 2.7V~16V 350kHz 350uA Adjustable Boost Boost Built-in No ESOP-16 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-16
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching350kHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current15A
Quiescent Current350uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.204V~26.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7179SPER
HT7179SPER

* Images are for reference only

HT7179SPER

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HT7179SPER
JLCPCB Part #
C19192926
Package
ESOP-16
Description
-40℃~+125℃@(TJ) 1 15A 2.7V~16V 350kHz 350uA Adjustable Boost Boost Built-in No ESOP-16 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7179SPER

* Images are for reference only

HT7179SPER
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HT7179SPER
JLCPCB Part #
C19192926
Package
ESOP-16
Description
-40℃~+125℃@(TJ) 1 15A 2.7V~16V 350kHz 350uA Adjustable Boost Boost Built-in No ESOP-16 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7179SPER Specifications

HT7179SPER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-16
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching350kHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current15A
Quiescent Current350uA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.204V~26.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7179SPER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7179SPER Documents

HT7179SPER datasheets or manufacturer documentation.

Datasheet: HT7179SPER Datasheet (PDF)

HT7179SPER Schematic Symbol & PCB Footprint

The HT7179SPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.