Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVP6AWD40
EVP6AWD40
Extended
* Images are for reference only
EVP6AWD40
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVP6AWD40
JLCPCB Part #
C19192581
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 2mm 300,000 cycles 3N 3mm IP67 Round Button SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3x2mm
Operating Temperature-40℃~+85℃
Operating Force3N
Length3mm
IP RatingIP67
Life300,000 cycles
Actuator StyleRound Button
Switch Height0.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVP6AWD40
EVP6AWD40

* Images are for reference only

EVP6AWD40

Extended
Manufacturer

PANASONIC

MFR.Part #
EVP6AWD40
JLCPCB Part #
C19192581
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 2mm 300,000 cycles 3N 3mm IP67 Round Button SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP6AWD40

* Images are for reference only

EVP6AWD40
Extended
Manufacturer

PANASONIC

MFR.Part #
EVP6AWD40
JLCPCB Part #
C19192581
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 2mm 300,000 cycles 3N 3mm IP67 Round Button SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP6AWD40 Specifications

EVP6AWD40 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3x2mm
Operating Temperature-40℃~+85℃
Operating Force3N
Length3mm
IP RatingIP67
Life300,000 cycles
Actuator StyleRound Button
Switch Height0.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVP6AWD40. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVP6AWD40 Documents

EVP6AWD40 datasheets or manufacturer documentation.

Datasheet: EVP6AWD40 Datasheet (PDF)

EVP6AWD40 Schematic Symbol & PCB Footprint

The EVP6AWD40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.