Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF8A100DSD
KF8A100DSD
Extended
* Images are for reference only
KF8A100DSD
Attributes
Value
Manufacturer
ChipON
MFR.Part #
KF8A100DSD
JLCPCB Part #
C19192114
Package
SOP-14
Description
-40℃~+125℃ 128Byte 12bit 14 16MHz 1KB 2.1V~5.5V 5bit 8Bit 8KB Built-in+External FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) SOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageSOP-14
Operating Temperature-40℃~+125℃
DAC (Bit)5bit
Program Memory TypeFLASH
RAM Size1KB
CPU CoreOthers
Number of I/O14
Oscillator TypeBuilt-in+External
EEPROM128Byte
CPU Maximum Speed16MHz
Program Storage Size8KB
Voltage - Supply2.1V~5.5V
Core Size8Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF8A100DSD
KF8A100DSD

* Images are for reference only

KF8A100DSD

Extended
Manufacturer

ChipON

MFR.Part #
KF8A100DSD
JLCPCB Part #
C19192114
Package
SOP-14
Description
-40℃~+125℃ 128Byte 12bit 14 16MHz 1KB 2.1V~5.5V 5bit 8Bit 8KB Built-in+External FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) SOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF8A100DSD

* Images are for reference only

KF8A100DSD
Extended
Manufacturer

ChipON

MFR.Part #
KF8A100DSD
JLCPCB Part #
C19192114
Package
SOP-14
Description
-40℃~+125℃ 128Byte 12bit 14 16MHz 1KB 2.1V~5.5V 5bit 8Bit 8KB Built-in+External FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) SOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF8A100DSD Specifications

KF8A100DSD technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageSOP-14
Operating Temperature-40℃~+125℃
DAC (Bit)5bit
Program Memory TypeFLASH
RAM Size1KB
CPU CoreOthers
Number of I/O14
Oscillator TypeBuilt-in+External
EEPROM128Byte
CPU Maximum Speed16MHz
Program Storage Size8KB
Voltage - Supply2.1V~5.5V
Core Size8Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF8A100DSD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KF8A100DSD Documents

KF8A100DSD datasheets or manufacturer documentation.

Datasheet: KF8A100DSD Datasheet (PDF)

KF8A100DSD Schematic Symbol & PCB Footprint

The KF8A100DSD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.