Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF32A140IQT
KF32A140IQT
Extended
* Images are for reference only
KF32A140IQT
Attributes
Value
Manufacturer
ChipON
MFR.Part #
KF32A140IQT
JLCPCB Part #
C19192113
Package
LQFP-64
Description
-40℃~+125℃ 128KB 12bit 2V~3.6V 32 Bit 32KB 48MHz 56 Built-in+External FLASH KungFu32 LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageLQFP-64
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2V~3.6V
CPU CoreKungFu32
Core Size32 Bit
RAM Size32KB
Number of I/O56
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF32A140IQT
KF32A140IQT

* Images are for reference only

KF32A140IQT

Extended
Manufacturer

ChipON

MFR.Part #
KF32A140IQT
JLCPCB Part #
C19192113
Package
LQFP-64
Description
-40℃~+125℃ 128KB 12bit 2V~3.6V 32 Bit 32KB 48MHz 56 Built-in+External FLASH KungFu32 LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF32A140IQT

* Images are for reference only

KF32A140IQT
Extended
Manufacturer

ChipON

MFR.Part #
KF32A140IQT
JLCPCB Part #
C19192113
Package
LQFP-64
Description
-40℃~+125℃ 128KB 12bit 2V~3.6V 32 Bit 32KB 48MHz 56 Built-in+External FLASH KungFu32 LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF32A140IQT Specifications

KF32A140IQT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageLQFP-64
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2V~3.6V
CPU CoreKungFu32
Core Size32 Bit
RAM Size32KB
Number of I/O56
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF32A140IQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KF32A140IQT Documents

KF32A140IQT datasheets or manufacturer documentation.

Datasheet: KF32A140IQT Datasheet (PDF)

KF32A140IQT Schematic Symbol & PCB Footprint

The KF32A140IQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.