



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD-4P,4.5x4.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Switch Height | 0.55mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Orange-yellow | |
| Operating Force | 1.2N | |
| Length | 4.5mm | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 4.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSC001A5512B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD-4P,4.5x4.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Switch Height | 0.55mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Orange-yellow | |
| Operating Force | 1.2N | |
| Length | 4.5mm | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 4.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC001A5512B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSC001A5512B datasheets or manufacturer documentation.
Datasheet: TSC001A5512B Datasheet (PDF)
The TSC001A5512B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.