



- Manufacturer
- MFR.Part #
- XDZ200-2-18-Z-2.0-G1
- JLCPCB Part #
- C19192094
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x18P 3.9mm 36P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | chxunda | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Current Rating | 1.5A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Pitch | 2mm | |
| Pin Structure | 2x18P | |
| Length of Mating Pin | 3.9mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
XDZ200-2-18-Z-2.0-G1
Extended- Manufacturer
- MFR.Part #
- XDZ200-2-18-Z-2.0-G1
- JLCPCB Part #
- C19192094
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x18P 3.9mm 36P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XDZ200-2-18-Z-2.0-G1
- JLCPCB Part #
- C19192094
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x18P 3.9mm 36P Black Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDZ200-2-18-Z-2.0-G1 Specifications
XDZ200-2-18-Z-2.0-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | chxunda | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Current Rating | 1.5A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 36P | |
| Pitch | 2mm | |
| Pin Structure | 2x18P | |
| Length of Mating Pin | 3.9mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDZ200-2-18-Z-2.0-G1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDZ200-2-18-Z-2.0-G1 Documents
XDZ200-2-18-Z-2.0-G1 datasheets or manufacturer documentation.
Datasheet: XDZ200-2-18-Z-2.0-G1 Datasheet (PDF)
XDZ200-2-18-Z-2.0-G1 Schematic Symbol & PCB Footprint
The XDZ200-2-18-Z-2.0-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.