Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MZ254S-11-08-10
MZ254S-11-08-10 - 1
MZ254S-11-08-10 - 2
MZ254S-11-08-10 - 3
MZ254S-11-08-10 - 4
Extended1/4
* Images are for reference only
MZ254S-11-08-10
Attributes
Value
Manufacturer
DEALON
MFR.Part #
MZ254S-11-08-10
JLCPCB Part #
C19191957
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
1 1x8P 2.54mm 3.5mm 3A 3mm 60V 8P Black Brass Round Pin Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Voltage Rating (Max)60V
Number of Rows1
Insulation Height3mm
ColorBlack
Number of Pins8P
Current Rating3A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x8P
Mounting TypeSurface Mount, Right Angle
Length of Mating Pin3.5mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MZ254S-11-08-10
MZ254S-11-08-10

* Images are for reference only

MZ254S-11-08-10

Extended
Manufacturer

DEALON

MFR.Part #
MZ254S-11-08-10
JLCPCB Part #
C19191957
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
1 1x8P 2.54mm 3.5mm 3A 3mm 60V 8P Black Brass Round Pin Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MZ254S-11-08-10

* Images are for reference only

MZ254S-11-08-10
Extended
Manufacturer

DEALON

MFR.Part #
MZ254S-11-08-10
JLCPCB Part #
C19191957
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
1 1x8P 2.54mm 3.5mm 3A 3mm 60V 8P Black Brass Round Pin Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MZ254S-11-08-10 Specifications

MZ254S-11-08-10 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerDEALON
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Voltage Rating (Max)60V
Number of Rows1
Insulation Height3mm
ColorBlack
Number of Pins8P
Current Rating3A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x8P
Mounting TypeSurface Mount, Right Angle
Length of Mating Pin3.5mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MZ254S-11-08-10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MZ254S-11-08-10 Documents

MZ254S-11-08-10 datasheets or manufacturer documentation.

Datasheet: MZ254S-11-08-10 Datasheet (PDF)

MZ254S-11-08-10 Schematic Symbol & PCB Footprint

The MZ254S-11-08-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.