


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,4x4mm | |
| Inductance | 3.3uH | |
| Current - Saturation(Isat) | 5.9A | |
| Tolerance | ±20% | |
| Current Rating | 6.6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 26.1mΩ |

* Images are for reference only
XEL4030-332MEC
Extended- Manufacturer
- MFR.Part #
- XEL4030-332MEC
- JLCPCB Part #
- C19191691
- Package
- SMD,4x4mm
- Description
- 26.1mΩ 3.3uH 5.9A 6.6A ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XEL4030-332MEC
- JLCPCB Part #
- C19191691
- Package
- SMD,4x4mm
- Description
- 26.1mΩ 3.3uH 5.9A 6.6A ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XEL4030-332MEC Specifications
XEL4030-332MEC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,4x4mm | |
| Inductance | 3.3uH | |
| Current - Saturation(Isat) | 5.9A | |
| Tolerance | ±20% | |
| Current Rating | 6.6A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 26.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XEL4030-332MEC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XEL4030-332MEC Documents
XEL4030-332MEC datasheets or manufacturer documentation.
Datasheet: XEL4030-332MEC Datasheet (PDF)
XEL4030-332MEC Schematic Symbol & PCB Footprint
The XEL4030-332MEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.