Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SCGYS26X00000YEPM
SCGYS26X00000YEPM - 1
SCGYS26X00000YEPM - 2
SCGYS26X00000YEPM - 3
Extended1/3
* Images are for reference only
SCGYS26X00000YEPM
Attributes
Value
Manufacturer
SST
MFR.Part #
SCGYS26X00000YEPM
JLCPCB Part #
C19191255
Package
SMD3225-4P
Description
-20℃~+85℃ 12pF 26MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD3225-4P
Load Capacitance12pF
Operating Temperature-20℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±30ppm
Frequency26MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. SCGYS26X00000YEPM
SCGYS26X00000YEPM

* Images are for reference only

SCGYS26X00000YEPM

Extended
Manufacturer

SST

MFR.Part #
SCGYS26X00000YEPM
JLCPCB Part #
C19191255
Package
SMD3225-4P
Description
-20℃~+85℃ 12pF 26MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCGYS26X00000YEPM

* Images are for reference only

SCGYS26X00000YEPM
Extended
Manufacturer

SST

MFR.Part #
SCGYS26X00000YEPM
JLCPCB Part #
C19191255
Package
SMD3225-4P
Description
-20℃~+85℃ 12pF 26MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCGYS26X00000YEPM Specifications

SCGYS26X00000YEPM technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD3225-4P
Load Capacitance12pF
Operating Temperature-20℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±30ppm
Frequency26MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCGYS26X00000YEPM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCGYS26X00000YEPM Documents

SCGYS26X00000YEPM datasheets or manufacturer documentation.

Datasheet: SCGYS26X00000YEPM Datasheet (PDF)

SCGYS26X00000YEPM Schematic Symbol & PCB Footprint

The SCGYS26X00000YEPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.