Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IB1205S-2W
IB1205S-2W - 1
IB1205S-2W - 2
IB1205S-2W - 3
Extended1/3
* Images are for reference only
IB1205S-2W
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
IB1205S-2W
JLCPCB Part #
C19191248
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10.1mm 11.4V~12.6V 19.6mm 200kHz~400kHz 2W 400mA 47uF 50mVp-p 5V 5mA 70% 7mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,19.6x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.6mm
Capacitive Load(Max)47uF
Voltage - Supply11.4V~12.6V
Frequency200kHz~400kHz
Height10.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width7mm
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IB1205S-2W
IB1205S-2W

* Images are for reference only

IB1205S-2W

Extended
Manufacturer

DEXU Electronics

MFR.Part #
IB1205S-2W
JLCPCB Part #
C19191248
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10.1mm 11.4V~12.6V 19.6mm 200kHz~400kHz 2W 400mA 47uF 50mVp-p 5V 5mA 70% 7mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IB1205S-2W

* Images are for reference only

IB1205S-2W
Extended
Manufacturer

DEXU Electronics

MFR.Part #
IB1205S-2W
JLCPCB Part #
C19191248
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10.1mm 11.4V~12.6V 19.6mm 200kHz~400kHz 2W 400mA 47uF 50mVp-p 5V 5mA 70% 7mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IB1205S-2W Specifications

IB1205S-2W technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,19.6x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.6mm
Capacitive Load(Max)47uF
Voltage - Supply11.4V~12.6V
Frequency200kHz~400kHz
Height10.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width7mm
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IB1205S-2W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IB1205S-2W Documents

IB1205S-2W datasheets or manufacturer documentation.

Datasheet: IB1205S-2W Datasheet (PDF)

IB1205S-2W Schematic Symbol & PCB Footprint

The IB1205S-2W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.