Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB1203S-3WR2
WRB1203S-3WR2 - 1
WRB1203S-3WR2 - 2
WRB1203S-3WR2 - 3
Extended1/3
* Images are for reference only
WRB1203S-3WR2
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
WRB1203S-3WR2
JLCPCB Part #
C19191244
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1.5kV 11.1mm 2000uF 21.8mm 230kHz 25mA 3.3V 3W 50mVp-p 73% 750mA 9.2mm 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,21.8x9.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)750mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency73%
Length21.8mm
Capacitive Load(Max)2000uF
Voltage - Supply9V~18V
Frequency230kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage3.3V
Quiescent Supply Current25mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. WRB1203S-3WR2
WRB1203S-3WR2

* Images are for reference only

WRB1203S-3WR2

Extended
Manufacturer

DEXU Electronics

MFR.Part #
WRB1203S-3WR2
JLCPCB Part #
C19191244
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1.5kV 11.1mm 2000uF 21.8mm 230kHz 25mA 3.3V 3W 50mVp-p 73% 750mA 9.2mm 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB1203S-3WR2

* Images are for reference only

WRB1203S-3WR2
Extended
Manufacturer

DEXU Electronics

MFR.Part #
WRB1203S-3WR2
JLCPCB Part #
C19191244
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1.5kV 11.1mm 2000uF 21.8mm 230kHz 25mA 3.3V 3W 50mVp-p 73% 750mA 9.2mm 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WRB1203S-3WR2 Specifications

WRB1203S-3WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,21.8x9.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)750mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency73%
Length21.8mm
Capacitive Load(Max)2000uF
Voltage - Supply9V~18V
Frequency230kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage3.3V
Quiescent Supply Current25mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRB1203S-3WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WRB1203S-3WR2 Documents

WRB1203S-3WR2 datasheets or manufacturer documentation.

Datasheet: WRB1203S-3WR2 Datasheet (PDF)

WRB1203S-3WR2 Schematic Symbol & PCB Footprint

The WRB1203S-3WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.