


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Package | SMD-3P,7x3mm | |
| Frequency - Center | 10.7MHz | |
| Insertion Loss | 4dB | |
| Operating Temperature | -20℃~+80℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 180kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCCF3-10.700-LTCVS3L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Package | SMD-3P,7x3mm | |
| Frequency - Center | 10.7MHz | |
| Insertion Loss | 4dB | |
| Operating Temperature | -20℃~+80℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 180kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCCF3-10.700-LTCVS3L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCCF3-10.700-LTCVS3L datasheets or manufacturer documentation.
Datasheet: HCCF3-10.700-LTCVS3L Datasheet (PDF)
The HCCF3-10.700-LTCVS3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.