Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HDGCPH20-PZ2-19
HDGCPH20-PZ2-19 - 1
HDGCPH20-PZ2-19 - 2
HDGCPH20-PZ2-19 - 3
HDGCPH20-PZ2-19 - 4
Extended1/4
* Images are for reference only
HDGCPH20-PZ2-19
Attributes
Value
Manufacturer
HDGC
MFR.Part #
HDGCPH20-PZ2-19
JLCPCB Part #
C19191027
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.8mm 2mm 2mm 2mm 2x19P 3.9mm 38P 3A Black Brass Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHDGC
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height2mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins38P
Pitch2mm
Contact MaterialBrass
Pin Structure2x19P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HDGCPH20-PZ2-19
HDGCPH20-PZ2-19

* Images are for reference only

HDGCPH20-PZ2-19

Extended
Manufacturer

HDGC

MFR.Part #
HDGCPH20-PZ2-19
JLCPCB Part #
C19191027
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.8mm 2mm 2mm 2mm 2x19P 3.9mm 38P 3A Black Brass Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGCPH20-PZ2-19

* Images are for reference only

HDGCPH20-PZ2-19
Extended
Manufacturer

HDGC

MFR.Part #
HDGCPH20-PZ2-19
JLCPCB Part #
C19191027
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.8mm 2mm 2mm 2mm 2x19P 3.9mm 38P 3A Black Brass Gold Square pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGCPH20-PZ2-19 Specifications

HDGCPH20-PZ2-19 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHDGC
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height2mm
Length of End Connection Pin2.8mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins38P
Pitch2mm
Contact MaterialBrass
Pin Structure2x19P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDGCPH20-PZ2-19. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HDGCPH20-PZ2-19 Documents

HDGCPH20-PZ2-19 datasheets or manufacturer documentation.

Datasheet: HDGCPH20-PZ2-19 Datasheet (PDF)

HDGCPH20-PZ2-19 Schematic Symbol & PCB Footprint

The HDGCPH20-PZ2-19 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.