Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3403.0169
3403.0169 - 1
3403.0169 - 2
3403.0169 - 3
Extended1/3
* Images are for reference only
3403.0169
Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
3403.0169
JLCPCB Part #
C19190931
Package
SMD,D3xL10mm
Description
-55℃~+125℃ 10.1mm 100A@125VDC、200A@250VAC 125V、250V 2A 3mm 7.3 Surface Mount Fuse SMD,D3xL10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,D3xL10mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t7.3
Length10.1mm
Interrupt Rating100A@125VDC、200A@250VAC
Current Rating2A
Voltage Rating (DC)125V、250V
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3403.0169
3403.0169

* Images are for reference only

3403.0169

Extended
Manufacturer

SCHURTER

MFR.Part #
3403.0169
JLCPCB Part #
C19190931
Package
SMD,D3xL10mm
Description
-55℃~+125℃ 10.1mm 100A@125VDC、200A@250VAC 125V、250V 2A 3mm 7.3 Surface Mount Fuse SMD,D3xL10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3403.0169

* Images are for reference only

3403.0169
Extended
Manufacturer

SCHURTER

MFR.Part #
3403.0169
JLCPCB Part #
C19190931
Package
SMD,D3xL10mm
Description
-55℃~+125℃ 10.1mm 100A@125VDC、200A@250VAC 125V、250V 2A 3mm 7.3 Surface Mount Fuse SMD,D3xL10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3403.0169 Specifications

3403.0169 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,D3xL10mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t7.3
Length10.1mm
Interrupt Rating100A@125VDC、200A@250VAC
Current Rating2A
Voltage Rating (DC)125V、250V
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3403.0169. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3403.0169 Documents

3403.0169 datasheets or manufacturer documentation.

Datasheet: 3403.0169 Datasheet (PDF)

3403.0169 Schematic Symbol & PCB Footprint

The 3403.0169 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.