


- Manufacturer
- MFR.Part #
- TS-1101-043E
- JLCPCB Part #
- C19190845
- Package
- SMD,6x3.6mm
- Description
- 100,000 Cycles 12V 3.6mm 4.3mm 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | SMD,6x3.6mm | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 3.6mm |

* Images are for reference only
TS-1101-043E
Extended- Manufacturer
- MFR.Part #
- TS-1101-043E
- JLCPCB Part #
- C19190845
- Package
- SMD,6x3.6mm
- Description
- 100,000 Cycles 12V 3.6mm 4.3mm 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS-1101-043E
- JLCPCB Part #
- C19190845
- Package
- SMD,6x3.6mm
- Description
- 100,000 Cycles 12V 3.6mm 4.3mm 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1101-043E Specifications
TS-1101-043E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | SMD,6x3.6mm | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 3.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1101-043E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS-1101-043E Documents
TS-1101-043E datasheets or manufacturer documentation.
Datasheet: TS-1101-043E Datasheet (PDF)
TS-1101-043E Schematic Symbol & PCB Footprint
The TS-1101-043E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.