
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Harting Tech | |
| Package | SMD-10P | |
| Number of Ports | 1 | |
| Length | 11mm | |
| Connector Type | IxReceptacle(Type-A) | |
| Height | 9mm | |
| LED | Non-LED | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 7.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
09452819002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Harting Tech | |
| Package | SMD-10P | |
| Number of Ports | 1 | |
| Length | 11mm | |
| Connector Type | IxReceptacle(Type-A) | |
| Height | 9mm | |
| LED | Non-LED | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 7.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09452819002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 09452819002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.