


- Manufacturer
- MFR.Part #
- BZX55C2V4PF
- JLCPCB Part #
- C19190378
- Package
- DO-35
- Description
- 1 Independent 2.28V~2.56V 2.4V 500mW 50uA@1V 600Ω 85Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 2.28V~2.56V | |
| Zener Voltage(Nom) | 2.4V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50uA@1V |

* Images are for reference only
BZX55C2V4PF
Extended- Manufacturer
- MFR.Part #
- BZX55C2V4PF
- JLCPCB Part #
- C19190378
- Package
- DO-35
- Description
- 1 Independent 2.28V~2.56V 2.4V 500mW 50uA@1V 600Ω 85Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZX55C2V4PF
- JLCPCB Part #
- C19190378
- Package
- DO-35
- Description
- 1 Independent 2.28V~2.56V 2.4V 500mW 50uA@1V 600Ω 85Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX55C2V4PF Specifications
BZX55C2V4PF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 2.28V~2.56V | |
| Zener Voltage(Nom) | 2.4V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX55C2V4PF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX55C2V4PF Documents
BZX55C2V4PF datasheets or manufacturer documentation.
Datasheet: BZX55C2V4PF Datasheet (PDF)
BZX55C2V4PF Schematic Symbol & PCB Footprint
The BZX55C2V4PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.