


- Manufacturer
- MFR.Part #
- TSB621ILT
- JLCPCB Part #
- C19190301
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.7MHz 10nA 115dB 15nA 1mV 2.7V~36V 280uA 28mA 2uV/℃ 30nV/√Hz@1kHz 530V/ms Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 530V/ms | |
| Gain Bandwidth Product | 1.7MHz | |
| Single supply | 2.7V~36V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Quiescent Current | 280uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15nA |

* Images are for reference only
TSB621ILT
Extended- Manufacturer
- MFR.Part #
- TSB621ILT
- JLCPCB Part #
- C19190301
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.7MHz 10nA 115dB 15nA 1mV 2.7V~36V 280uA 28mA 2uV/℃ 30nV/√Hz@1kHz 530V/ms Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSB621ILT
- JLCPCB Part #
- C19190301
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.7MHz 10nA 115dB 15nA 1mV 2.7V~36V 280uA 28mA 2uV/℃ 30nV/√Hz@1kHz 530V/ms Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSB621ILT Specifications
TSB621ILT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 530V/ms | |
| Gain Bandwidth Product | 1.7MHz | |
| Single supply | 2.7V~36V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Quiescent Current | 280uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSB621ILT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSB621ILT Documents
TSB621ILT datasheets or manufacturer documentation.
Datasheet: TSB621ILT Datasheet (PDF)
TSB621ILT Schematic Symbol & PCB Footprint
The TSB621ILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.