Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. HC-XG-2*5AW-05
HC-XG-2*5AW-05 - 1
HC-XG-2*5AW-05 - 2
HC-XG-2*5AW-05 - 3
HC-XG-2*5AW-05 - 4
Extended1/4
* Images are for reference only
HC-XG-2*5AW-05
Attributes
Value
Manufacturer
HCTL
MFR.Part #
HC-XG-2*5AW-05
JLCPCB Part #
C19189792
Package
Push-Pull,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x5P 3A 5 Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHCTL
PackagePush-Pull,P=2.54mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins2x5P
Number of Rows2
Voltage Rating (Max)250V
Contact PlatingGold
Connector TypeIDC Header
Current Rating3A
Contact MaterialBrass
Pitch2.54mm
Holder TypeRight Angle
Row Spacing2.54mm
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. HC-XG-2*5AW-05
HC-XG-2*5AW-05

* Images are for reference only

HC-XG-2*5AW-05

Extended
Manufacturer

HCTL

MFR.Part #
HC-XG-2*5AW-05
JLCPCB Part #
C19189792
Package
Push-Pull,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x5P 3A 5 Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-XG-2*5AW-05

* Images are for reference only

HC-XG-2*5AW-05
Extended
Manufacturer

HCTL

MFR.Part #
HC-XG-2*5AW-05
JLCPCB Part #
C19189792
Package
Push-Pull,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x5P 3A 5 Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-XG-2*5AW-05 Specifications

HC-XG-2*5AW-05 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHCTL
PackagePush-Pull,P=2.54mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins2x5P
Number of Rows2
Voltage Rating (Max)250V
Contact PlatingGold
Connector TypeIDC Header
Current Rating3A
Contact MaterialBrass
Pitch2.54mm
Holder TypeRight Angle
Row Spacing2.54mm
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-XG-2*5AW-05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC-XG-2*5AW-05 Documents

HC-XG-2*5AW-05 datasheets or manufacturer documentation.

Datasheet: HC-XG-2*5AW-05 Datasheet (PDF)

HC-XG-2*5AW-05 Schematic Symbol & PCB Footprint

The HC-XG-2*5AW-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.