



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 5.5nC@4.5V、15.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、100pF | |
| Current - Continuous Drain(Id) | 7A、8A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF、160pF | |
| RDS(on) | 24mΩ@10V、35mΩ@10V | |
| Input Capacitance(Ciss) | 593pF、1nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V、2.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.67W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM024G04S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 5.5nC@4.5V、15.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、100pF | |
| Current - Continuous Drain(Id) | 7A、8A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF、160pF | |
| RDS(on) | 24mΩ@10V、35mΩ@10V | |
| Input Capacitance(Ciss) | 593pF、1nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V、2.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.67W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM024G04S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM024G04S datasheets or manufacturer documentation.
Datasheet: TM024G04S Datasheet (PDF)
The TM024G04S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.