Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX MINI 5P 4J
HX MINI 5P 4J - 1
HX MINI 5P 4J - 2
HX MINI 5P 4J - 3
Extended1/3
* Images are for reference only
HX MINI 5P 4J
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX MINI 5P 4J
JLCPCB Part #
C19189145
Package
Push-Pull
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 9.2mm Black Female Mini-B Right Angle USB 2.0 Push-Pull USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackagePush-Pull
Operating Temperature-30℃~+80℃
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeRight Angle
Detection colorBlack
Number of Ports1
Length9.2mm
Connector TypeMini-B
Number of Contacts5P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX MINI 5P 4J
HX MINI 5P 4J

* Images are for reference only

HX MINI 5P 4J

Extended
Manufacturer

hanxia

MFR.Part #
HX MINI 5P 4J
JLCPCB Part #
C19189145
Package
Push-Pull
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 9.2mm Black Female Mini-B Right Angle USB 2.0 Push-Pull USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MINI 5P 4J

* Images are for reference only

HX MINI 5P 4J
Extended
Manufacturer

hanxia

MFR.Part #
HX MINI 5P 4J
JLCPCB Part #
C19189145
Package
Push-Pull
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 9.2mm Black Female Mini-B Right Angle USB 2.0 Push-Pull USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MINI 5P 4J Specifications

HX MINI 5P 4J technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackagePush-Pull
Operating Temperature-30℃~+80℃
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeRight Angle
Detection colorBlack
Number of Ports1
Length9.2mm
Connector TypeMini-B
Number of Contacts5P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX MINI 5P 4J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX MINI 5P 4J Documents

HX MINI 5P 4J datasheets or manufacturer documentation.

Datasheet: HX MINI 5P 4J Datasheet (PDF)

HX MINI 5P 4J Schematic Symbol & PCB Footprint

The HX MINI 5P 4J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.