Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX 8.5 CB1.9ZB
HX 8.5 CB1.9ZB - 1
HX 8.5 CB1.9ZB - 2
HX 8.5 CB1.9ZB - 3
Extended1/3
* Images are for reference only
HX 8.5 CB1.9ZB
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX 8.5 CB1.9ZB
JLCPCB Part #
C19189118
Package
SMD
Description
-30℃~+80℃ 1 1.5A 3,000 Cycles 30V 4P 8.5mm Black Female Recessed Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-30℃~+80℃
Current Rating-Power1.5A
Voltage Rating30V
GenderFemale
Mounting TypeRecessed
Detection colorBlack
Number of Ports1
Length8.5mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX 8.5 CB1.9ZB
HX 8.5 CB1.9ZB

* Images are for reference only

HX 8.5 CB1.9ZB

Extended
Manufacturer

hanxia

MFR.Part #
HX 8.5 CB1.9ZB
JLCPCB Part #
C19189118
Package
SMD
Description
-30℃~+80℃ 1 1.5A 3,000 Cycles 30V 4P 8.5mm Black Female Recessed Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX 8.5 CB1.9ZB

* Images are for reference only

HX 8.5 CB1.9ZB
Extended
Manufacturer

hanxia

MFR.Part #
HX 8.5 CB1.9ZB
JLCPCB Part #
C19189118
Package
SMD
Description
-30℃~+80℃ 1 1.5A 3,000 Cycles 30V 4P 8.5mm Black Female Recessed Type-A USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX 8.5 CB1.9ZB Specifications

HX 8.5 CB1.9ZB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-30℃~+80℃
Current Rating-Power1.5A
Voltage Rating30V
GenderFemale
Mounting TypeRecessed
Detection colorBlack
Number of Ports1
Length8.5mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX 8.5 CB1.9ZB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX 8.5 CB1.9ZB Documents

HX 8.5 CB1.9ZB datasheets or manufacturer documentation.

Datasheet: HX 8.5 CB1.9ZB Datasheet (PDF)

HX 8.5 CB1.9ZB Schematic Symbol & PCB Footprint

The HX 8.5 CB1.9ZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.