Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS6672CJ BD
HX TS6672CJ BD - 1
HX TS6672CJ BD - 2
HX TS6672CJ BD - 3
HX TS6672CJ BD - 4
Extended1/4
* Images are for reference only
HX TS6672CJ BD
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS6672CJ BD
JLCPCB Part #
C19189096
Package
Plugin,6x6mm
Description
-16℃~+60℃ 100,000 Cycles 12V 2.5N 50mA 6mm 6mm 7.2mm PC Pin SPST Square Button Through Hole White Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagePlugin,6x6mm
Operating Temperature-16℃~+60℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWithout Bracket
Switch Height7.2mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force2.5N
Length6mm
Life100,000 Cycles
With LampWhite
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS6672CJ BD
HX TS6672CJ BD

* Images are for reference only

HX TS6672CJ BD

Extended
Manufacturer

hanxia

MFR.Part #
HX TS6672CJ BD
JLCPCB Part #
C19189096
Package
Plugin,6x6mm
Description
-16℃~+60℃ 100,000 Cycles 12V 2.5N 50mA 6mm 6mm 7.2mm PC Pin SPST Square Button Through Hole White Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS6672CJ BD

* Images are for reference only

HX TS6672CJ BD
Extended
Manufacturer

hanxia

MFR.Part #
HX TS6672CJ BD
JLCPCB Part #
C19189096
Package
Plugin,6x6mm
Description
-16℃~+60℃ 100,000 Cycles 12V 2.5N 50mA 6mm 6mm 7.2mm PC Pin SPST Square Button Through Hole White Without Bracket Plugin,6x6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS6672CJ BD Specifications

HX TS6672CJ BD technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagePlugin,6x6mm
Operating Temperature-16℃~+60℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleSquare Button
with BracketWithout Bracket
Switch Height7.2mm
CircuitSPST
Mounting TypeThrough Hole
Operating Force2.5N
Length6mm
Life100,000 Cycles
With LampWhite
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS6672CJ BD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS6672CJ BD Documents

HX TS6672CJ BD datasheets or manufacturer documentation.

Datasheet: HX TS6672CJ BD Datasheet (PDF)

HX TS6672CJ BD Schematic Symbol & PCB Footprint

The HX TS6672CJ BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.