Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. HX NANO SIM 7P H1.37
HX NANO SIM 7P H1.37 - 1
HX NANO SIM 7P H1.37 - 2
HX NANO SIM 7P H1.37 - 3
HX NANO SIM 7P H1.37 - 4
Extended1/4
* Images are for reference only
HX NANO SIM 7P H1.37
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX NANO SIM 7P H1.37
JLCPCB Part #
C19189031
Package
SMD
Description
-40℃~+70℃ 1.37mm Connector and Ejector Nano-SIM Card Push-Push SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/SIM Card Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-40℃~+70℃
Rated Voltage (Max)30V
Length13.72mm
Connector TypeConnector and Ejector
Supplementary FeaturesWith Positioning Posts
Card Connection ModePush-Push
Height Above Board1.37mm
Card TypeNano-SIM Card
Width13.09mm
Card DetectionWith Card Detect
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. HX NANO SIM 7P H1.37
HX NANO SIM 7P H1.37

* Images are for reference only

HX NANO SIM 7P H1.37

Extended
Manufacturer

hanxia

MFR.Part #
HX NANO SIM 7P H1.37
JLCPCB Part #
C19189031
Package
SMD
Description
-40℃~+70℃ 1.37mm Connector and Ejector Nano-SIM Card Push-Push SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX NANO SIM 7P H1.37

* Images are for reference only

HX NANO SIM 7P H1.37
Extended
Manufacturer

hanxia

MFR.Part #
HX NANO SIM 7P H1.37
JLCPCB Part #
C19189031
Package
SMD
Description
-40℃~+70℃ 1.37mm Connector and Ejector Nano-SIM Card Push-Push SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX NANO SIM 7P H1.37 Specifications

HX NANO SIM 7P H1.37 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/SIM Card Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-40℃~+70℃
Rated Voltage (Max)30V
Length13.72mm
Connector TypeConnector and Ejector
Supplementary FeaturesWith Positioning Posts
Card Connection ModePush-Push
Height Above Board1.37mm
Card TypeNano-SIM Card
Width13.09mm
Card DetectionWith Card Detect
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX NANO SIM 7P H1.37. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX NANO SIM 7P H1.37 Documents

HX NANO SIM 7P H1.37 datasheets or manufacturer documentation.

Datasheet: HX NANO SIM 7P H1.37 Datasheet (PDF)

HX NANO SIM 7P H1.37 Schematic Symbol & PCB Footprint

The HX NANO SIM 7P H1.37 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.