



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD5050-6P | |
| Forward Current - R | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.3V | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 2.9V~3.4V | |
| Dominant Wavelength - B | 457nm~487nm | |
| Forward Current - G | 100mA | |
| Forward Current - B | 100mA | |
| Installation Method | Top-mount | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Length | 7.4mm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Height | 1mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHP-A23/RGB33-P01/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD5050-6P | |
| Forward Current - R | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.3V | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 2.9V~3.4V | |
| Dominant Wavelength - B | 457nm~487nm | |
| Forward Current - G | 100mA | |
| Forward Current - B | 100mA | |
| Installation Method | Top-mount | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Length | 7.4mm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Height | 1mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHP-A23/RGB33-P01/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHP-A23/RGB33-P01/TR datasheets or manufacturer documentation.
Datasheet: EHP-A23/RGB33-P01/TR Datasheet (PDF)
The EHP-A23/RGB33-P01/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.