


- Manufacturer
- MFR.Part #
- EGH1VM102W20OT
- JLCPCB Part #
- C19188340
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 20mm 35V Polarized ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Diameter | 12.5mm |

* Images are for reference only
EGH1VM102W20OT
Extended- Manufacturer
- MFR.Part #
- EGH1VM102W20OT
- JLCPCB Part #
- C19188340
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 20mm 35V Polarized ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EGH1VM102W20OT
- JLCPCB Part #
- C19188340
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 20mm 35V Polarized ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGH1VM102W20OT Specifications
EGH1VM102W20OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGH1VM102W20OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGH1VM102W20OT Documents
EGH1VM102W20OT datasheets or manufacturer documentation.
Datasheet: EGH1VM102W20OT Datasheet (PDF)
EGH1VM102W20OT Schematic Symbol & PCB Footprint
The EGH1VM102W20OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.