



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 90mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 81% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 200kHz | |
| Height | 1.8mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 12.5mm | |
| Output Voltage | -5V、20V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QA243C-2005R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 90mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 81% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 200kHz | |
| Height | 1.8mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 12.5mm | |
| Output Voltage | -5V、20V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA243C-2005R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QA243C-2005R3 datasheets or manufacturer documentation.
Datasheet: QA243C-2005R3 Datasheet (PDF)
The QA243C-2005R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.