Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. Ai-M62-13U
Ai-M62-13U - 1
Ai-M62-13U - 2
Ai-M62-13U - 3
Extended1/3
* Images are for reference only
Ai-M62-13U
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
Ai-M62-13U
JLCPCB Part #
C19188016
Package
SMD,18x14mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、PWM、I2S、USB SMD,18x14mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,18x14mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power22dBm
Voltage - Supply2.97V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartBL616
Interface TypeUART、SPI、I2C、PWM、I2S、USB
Send Current415mA
Receive Current59mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. Ai-M62-13U
Ai-M62-13U

* Images are for reference only

Ai-M62-13U

Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ai-M62-13U
JLCPCB Part #
C19188016
Package
SMD,18x14mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、PWM、I2S、USB SMD,18x14mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ai-M62-13U

* Images are for reference only

Ai-M62-13U
Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ai-M62-13U
JLCPCB Part #
C19188016
Package
SMD,18x14mm
Description
-40℃~+85℃ -99dBm 2.4GHz 2.97V~3.6V 22dBm 415mA 59mA BL616 IPEX interface Integrated Bluetooth function、Support USB interface UART、SPI、I2C、PWM、I2S、USB SMD,18x14mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ai-M62-13U Specifications

Ai-M62-13U technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,18x14mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-99dBm
Output Power22dBm
Voltage - Supply2.97V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartBL616
Interface TypeUART、SPI、I2C、PWM、I2S、USB
Send Current415mA
Receive Current59mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ai-M62-13U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ai-M62-13U Documents

Ai-M62-13U datasheets or manufacturer documentation.

Datasheet: Ai-M62-13U Datasheet (PDF)

Ai-M62-13U Schematic Symbol & PCB Footprint

The Ai-M62-13U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.