


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT Micro International | |
| Package | DIP-8 | |
| Operating Temperature | -55℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 1kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT6N136 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | CT Micro International | |
| Package | DIP-8 | |
| Operating Temperature | -55℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 1kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT6N136. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT6N136 datasheets or manufacturer documentation.
Datasheet: CT6N136 Datasheet (PDF)
The CT6N136 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.