Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. HX072A-S
HX072A-S - 1
HX072A-S - 2
HX072A-S - 3
HX072A-S - 4
Extended1/4
* Images are for reference only
HX072A-S
Attributes
Value
Manufacturer
ZHHXDZ
MFR.Part #
HX072A-S
JLCPCB Part #
C19186072
Package
SOP-8
Description
-16V~-1.5V、1.5V~16V -40℃~+85℃ 10mA 150nA 2 3V~32V 3mA 500nA 65dB 7uV/℃ 9mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerZHHXDZ
PackageSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)150nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)65dB
Number of Channels2
Quiescent Current3mA
FeaturesBuilt-in compensation
Ib - Input Bias Current500nA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. HX072A-S
HX072A-S

* Images are for reference only

HX072A-S

Extended
Manufacturer

ZHHXDZ

MFR.Part #
HX072A-S
JLCPCB Part #
C19186072
Package
SOP-8
Description
-16V~-1.5V、1.5V~16V -40℃~+85℃ 10mA 150nA 2 3V~32V 3mA 500nA 65dB 7uV/℃ 9mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX072A-S

* Images are for reference only

HX072A-S
Extended
Manufacturer

ZHHXDZ

MFR.Part #
HX072A-S
JLCPCB Part #
C19186072
Package
SOP-8
Description
-16V~-1.5V、1.5V~16V -40℃~+85℃ 10mA 150nA 2 3V~32V 3mA 500nA 65dB 7uV/℃ 9mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX072A-S Specifications

HX072A-S technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerZHHXDZ
PackageSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)150nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)65dB
Number of Channels2
Quiescent Current3mA
FeaturesBuilt-in compensation
Ib - Input Bias Current500nA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX072A-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX072A-S Documents

HX072A-S datasheets or manufacturer documentation.

Datasheet: HX072A-S Datasheet (PDF)

HX072A-S Schematic Symbol & PCB Footprint

The HX072A-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.